
BQ27542DRZT-G1 | |
|---|---|
DigiKey Part Number | 296-46076-2-ND - Tape & Reel (TR) 296-46076-1-ND - Cut Tape (CT) 296-46076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27542DRZT-G1 |
Description | IC BATT FUEL GAUGE LI-ION 12SON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27542DRZT-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | HDQ, I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,83000 € | 3,83 € |
| 10 | 2,90900 € | 29,09 € |
| 25 | 2,67760 € | 66,94 € |
| 100 | 2,42340 € | 242,34 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,30228 € | 575,57 € |
| 500 | 2,22926 € | 1.114,63 € |
| 750 | 2,19269 € | 1.644,52 € |
| 1.250 | 2,15217 € | 2.690,21 € |
| 1.750 | 2,12850 € | 3.724,87 € |
| 2.500 | 2,10571 € | 5.264,28 € |
| Unit Price without VAT: | 3,83000 € |
|---|---|
| Unit Price with VAT: | 4,48110 € |


