
TPS62233DRYT | |
|---|---|
DigiKey Part Number | 296-25262-2-ND - Tape & Reel (TR) 296-25262-1-ND - Cut Tape (CT) 296-25262-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS62233DRYT |
Description | IC REG BUCK 3V 500MA 6SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3V 1 Output 500mA 6-UFDFN |
Datasheet | Datasheet |
EDA/CAD Models | TPS62233DRYT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.05V | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 3MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 6-SON (1.45x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,26000 € | 1,26 € |
| 10 | 0,91600 € | 9,16 € |
| 25 | 0,83080 € | 20,77 € |
| 100 | 0,73720 € | 73,72 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,69260 € | 173,15 € |
| 500 | 0,66572 € | 332,86 € |
| 750 | 0,65225 € | 489,19 € |
| 1.250 | 0,63734 € | 796,68 € |
| 1.750 | 0,62861 € | 1.100,07 € |
| 2.500 | 0,62022 € | 1.550,55 € |
| 6.250 | 0,60216 € | 3.763,50 € |
| 12.500 | 0,59128 € | 7.391,00 € |
| Unit Price without VAT: | 1,26000 € |
|---|---|
| Unit Price with VAT: | 1,47420 € |



