
BQ27500DRZT-V100 | |
|---|---|
DigiKey Part Number | 296-BQ27500DRZT-V100TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BQ27500DRZT-V100 |
Description | IC BATT FUEL GAUGE LI-ION 12SON |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Ion 12-SON (2.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ27500DRZT-V100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Ion | |
Number of Cells | 1 | |
Fault Protection | Over Temperature | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 12-VFDFN Exposed Pad | |
Supplier Device Package | 12-SON (2.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,67688 € | 1.169,22 € |
| 500 | 4,54572 € | 2.272,86 € |
| 750 | 4,48003 € | 3.360,02 € |
| 1.250 | 4,40728 € | 5.509,10 € |
| 1.750 | 4,36472 € | 7.638,26 € |
| Unit Price without VAT: | 4,67688 € |
|---|---|
| Unit Price with VAT: | 5,47195 € |

