
BQ27425YZFT-G1 | |
|---|---|
DigiKey Part Number | 296-29931-2-ND - Tape & Reel (TR) 296-29931-1-ND - Cut Tape (CT) 296-29931-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ27425YZFT-G1 |
Description | IC FUEL GAUG COBLT OX 1C 15DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Monitor IC Lithium Cobalt Oxide 15-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ27425YZFT-G1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Monitor | |
Battery Chemistry | Lithium Cobalt Oxide | |
Number of Cells | 1 | |
Fault Protection | - | |
Interface | I2C | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 15-UFBGA, DSBGA | |
Supplier Device Package | 15-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,33000 € | 6,33 € |
| 10 | 4,88100 € | 48,81 € |
| 25 | 4,52080 € | 113,02 € |
| 100 | 4,12490 € | 412,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,93612 € | 984,03 € |
| 500 | 3,82236 € | 1.911,18 € |
| 750 | 3,76537 € | 2.824,03 € |
| 1.250 | 3,70226 € | 4.627,82 € |
| 1.750 | 3,66536 € | 6.414,38 € |
| Unit Price without VAT: | 6,33000 € |
|---|---|
| Unit Price with VAT: | 7,40610 € |

