
BQ25616JRTWR | |
|---|---|
DigiKey Part Number | 296-BQ25616JRTWRTR-ND - Tape & Reel (TR) 296-BQ25616JRTWRCT-ND - Cut Tape (CT) 296-BQ25616JRTWRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25616JRTWR |
Description | IC BATT CHG LI-ION 1CELL 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | BQ25616JRTWR Models |
Category | Charge Current - Max 3A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.35V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 13.5V |
Part Status Active | Interface USB |
Battery Chemistry Lithium Ion/Polymer | Operating Temperature -40°C ~ 85°C (TA) |
Number of Cells 1 | Mounting Type Surface Mount |
Current - Charging Constant - Programmable | Package / Case 24-WFQFN Exposed Pad |
Programmable Features Current | Supplier Device Package 24-WQFN (4x4) |
Fault Protection Over Current, Over Voltage | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BQ25616JRTWT | Texas Instruments | 312 | 296-BQ25616JRTWTCT-ND | 2,95000 € | Parametric Equivalent |
| BQ25616RTWR | Texas Instruments | 661 | 296-BQ25616RTWRCT-ND | 2,40000 € | Parametric Equivalent |
| BQ25616RTWT | Texas Instruments | 86 | 296-BQ25616RTWTCT-ND | 3,21000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,20000 € | 2,20 € |
| 10 | 1,63500 € | 16,35 € |
| 25 | 1,49400 € | 37,35 € |
| 100 | 1,33910 € | 133,91 € |
| 250 | 1,26520 € | 316,30 € |
| 500 | 1,23402 € | 617,01 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,13866 € | 3.415,98 € |
| 6.000 | 1,11649 € | 6.698,94 € |
| Unit Price without VAT: | 2,20000 € |
|---|---|
| Unit Price with VAT: | 2,57400 € |








