
TLV9102IDSGR | |
|---|---|
DigiKey Part Number | 296-TLV9102IDSGRTR-ND - Tape & Reel (TR) 296-TLV9102IDSGRCT-ND - Cut Tape (CT) 296-TLV9102IDSGRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLV9102IDSGR |
Description | IC OPAMP GP 2 CIRC 8WSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | TLV9102IDSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 1.1 MHz | |
Current - Input Bias | 10 pA | |
Voltage - Input Offset | 300 µV | |
Current - Supply | 115µA (x2 Channels) | |
Current - Output / Channel | 80 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 16 V | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,64300 € | 6,43 € |
| 25 | 0,58040 € | 14,51 € |
| 100 | 0,51180 € | 51,18 € |
| 250 | 0,47908 € | 119,77 € |
| 500 | 0,45932 € | 229,66 € |
| 1.000 | 0,44306 € | 443,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,42297 € | 1.268,91 € |
| 6.000 | 0,41315 € | 2.478,90 € |
| 9.000 | 0,40822 € | 3.673,98 € |
| 15.000 | 0,40277 € | 6.041,55 € |
| 21.000 | 0,39958 € | 8.391,18 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,05300 € |





