
BQ25120AYFPT | |
|---|---|
DigiKey Part Number | 296-47477-2-ND - Tape & Reel (TR) 296-47477-1-ND - Cut Tape (CT) 296-47477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ25120AYFPT |
Description | IC BATT CHG LI-ION 1CELL 25DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ25120AYFPT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | Constant - Programmable | |
Programmable Features | Current | |
Fault Protection | Over Temperature, Over Voltage, Short Circuit | |
Charge Current - Max | 300mA | |
Battery Pack Voltage | 4.2V | |
Voltage - Supply (Max) | 5.5V | |
Interface | I2C | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 25-XFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 10 | 3,03600 € | 30,36 € |
| 25 | 2,79640 € | 69,91 € |
| 100 | 2,53270 € | 253,27 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 2,40700 € | 601,75 € |
| 500 | 2,33122 € | 1.165,61 € |
| 750 | 2,29331 € | 1.719,98 € |
| 1.250 | 2,25126 € | 2.814,07 € |
| 1.750 | 2,22669 € | 3.896,71 € |
| 2.500 | 2,20305 € | 5.507,62 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,66830 € |








