
BQ24180YFFT | |
|---|---|
DigiKey Part Number | 296-BQ24180YFFTTR-ND - Tape & Reel (TR) 296-BQ24180YFFTCT-ND - Cut Tape (CT) 296-BQ24180YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24180YFFT |
Description | IC BATT CHG LI-ION 1CELL 25DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 25-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | BQ24180YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Battery Chemistry | Lithium Ion/Polymer | |
Number of Cells | 1 | |
Current - Charging | - | |
Programmable Features | - | |
Fault Protection | Over Temperature, Over Voltage | |
Charge Current - Max | 1.5A | |
Battery Pack Voltage | 4.44V (Max) | |
Voltage - Supply (Max) | 16V | |
Interface | I2C | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 25-UFBGA, DSBGA | |
Supplier Device Package | 25-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,48000 € | 5,48 € |
| 10 | 4,20900 € | 42,09 € |
| 25 | 3,89200 € | 97,30 € |
| 100 | 3,54310 € | 354,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 3,37680 € | 844,20 € |
| 500 | 3,27652 € | 1.638,26 € |
| 750 | 3,22635 € | 2.419,76 € |
| 1.250 | 3,17071 € | 3.963,39 € |
| 1.750 | 3,13821 € | 5.491,87 € |
| 2.500 | 3,10694 € | 7.767,35 € |
| Unit Price without VAT: | 5,48000 € |
|---|---|
| Unit Price with VAT: | 6,41160 € |

