Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ24171RGYR

DigiKey Part Number
296-41205-2-ND - Tape & Reel (TR)
296-41205-1-ND - Cut Tape (CT)
296-41205-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BQ24171RGYR
Description
IC BATT CHG LI-ION 1-3CEL 24VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 24-VQFN (5.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
BQ24171RGYR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Charge Current - Max
4A
Manufacturer
Texas Instruments
Battery Pack Voltage
2.1V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply (Max)
17V
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Battery Chemistry
Lithium Ion/Polymer
Mounting Type
Surface Mount
Number of Cells
1 ~ 3
Package / Case
24-VFQFN Exposed Pad
Current - Charging
Constant - Programmable
Supplier Device Package
24-VQFN (5.5x3.5)
Programmable Features
Current
Base Product Number
Fault Protection
Over Current, Over Temperature, Over Voltage
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BQ24171RGYTTexas Instruments500296-28315-1-ND5,03000 €Parametric Equivalent
BQ24172RGYRTexas Instruments8.732296-38878-1-ND3,64000 €Parametric Equivalent
BQ24172RGYTTexas Instruments139296-28050-1-ND4,49000 €Parametric Equivalent
In-Stock: 1.894
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,50000 €2,50 €
101,86600 €18,66 €
251,70840 €42,71 €
1001,53440 €153,44 €
2501,45156 €362,89 €
5001,42388 €711,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0001,30973 €3.929,19 €
6.0001,28488 €7.709,28 €
Manufacturers Standard Package
Unit Price without VAT:2,50000 €
Unit Price with VAT:2,92500 €