
BQ24081DRCT | |
|---|---|
DigiKey Part Number | 296-32026-2-ND - Tape & Reel (TR) 296-32026-1-ND - Cut Tape (CT) 296-32026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24081DRCT |
Description | IC BATT CHG LI-ION 1CELL 10VSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Charger IC Lithium Ion/Polymer 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24081DRCT Models |
Category | Charge Current - Max 1A |
Manufacturer Texas Instruments | Battery Pack Voltage 4.2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply (Max) 6.5V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Battery Chemistry Lithium Ion/Polymer | Mounting Type Surface Mount |
Number of Cells 1 | Package / Case 10-VFDFN Exposed Pad |
Current - Charging Constant - Programmable | Supplier Device Package 10-VSON (3x3) |
Programmable Features Current, Timer | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,70000 € | 1,70 € |
| 10 | 1,24900 € | 12,49 € |
| 25 | 1,13800 € | 28,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 0,92876 € | 232,19 € |
| Unit Price without VAT: | 1,70000 € |
|---|---|
| Unit Price with VAT: | 1,98900 € |


