
BQ24308DSGR | |
|---|---|
DigiKey Part Number | 296-48492-2-ND - Tape & Reel (TR) 296-48492-1-ND - Cut Tape (CT) 296-48492-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BQ24308DSGR |
Description | IC BATT PROTECTION LI-ION 8WSON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Battery Battery Protection IC Lithium Ion 8-WSON (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | BQ24308DSGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Battery Protection | |
Battery Chemistry | Lithium Ion | |
Number of Cells | - | |
Fault Protection | Over Current, Over Temperature, Over/Under Voltage | |
Interface | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-WSON (2x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,59000 € | 5,90 € |
| 25 | 0,53280 € | 13,32 € |
| 100 | 0,46900 € | 46,90 € |
| 250 | 0,43856 € | 109,64 € |
| 500 | 0,42022 € | 210,11 € |
| 1.000 | 0,40512 € | 405,12 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,38647 € | 1.159,41 € |
| 6.000 | 0,37734 € | 2.264,04 € |
| 9.000 | 0,37277 € | 3.354,93 € |
| 15.000 | 0,36770 € | 5.515,50 € |
| 21.000 | 0,36475 € | 7.659,75 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,97110 € |

