Charger IC Lithium Ion/Polymer 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BQ2057TTSTR

DigiKey Part Number
296-46286-2-ND - Tape & Reel (TR)
296-46286-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
BQ2057TTSTR
Description
IC BATT CHG LI-ION 2CELL 8TSSOP
Customer Reference
Detailed Description
Charger IC Lithium Ion/Polymer 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
BQ2057TTSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Battery Chemistry
Lithium Ion/Polymer
Number of Cells
2
Current - Charging
Constant - Programmable
Programmable Features
Current
Fault Protection
-
Charge Current - Max
-
Battery Pack Voltage
8.2V
Voltage - Supply (Max)
15V
Interface
-
Operating Temperature
-20°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Alternative Package Types
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,70000 €2,70 €
102,02500 €20,25 €
251,85560 €46,39 €
1001,66950 €166,95 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0001,44709 €2.894,18 €
4.0001,41729 €5.669,16 €
6.0001,40236 €8.414,16 €
Manufacturers Standard Package
Unit Price without VAT:2,70000 €
Unit Price with VAT:3,15900 €