
AMC130M03DFMR | |
|---|---|
DigiKey Part Number | 296-AMC130M03DFMRTR-ND - Tape & Reel (TR) 296-AMC130M03DFMRCT-ND - Cut Tape (CT) 296-AMC130M03DFMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AMC130M03DFMR |
Description | THREE-CHANNEL, SIMULTANEOUSLY-SA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Isolated Module 16 b 64k SPI 20-SOIC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Channels | 3 | |
Resolution (Bits) | 16 b | |
Sampling Rate (Per Second) | 64k | |
Data Interface | SPI | |
Voltage Supply Source | Single Supply | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 20-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 20-SOIC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,16000 € | 7,16 € |
| 10 | 5,55200 € | 55,52 € |
| 25 | 5,14960 € | 128,74 € |
| 100 | 4,70760 € | 470,76 € |
| 250 | 4,49684 € | 1.124,21 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 4,11361 € | 3.496,57 € |
| 1.700 | 4,02659 € | 6.845,20 € |
| Unit Price without VAT: | 7,16000 € |
|---|---|
| Unit Price with VAT: | 8,37720 € |


