New Product
Isolation Amplifier 1 Circuit Differential 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AMC0300DQDWVRQ1

DigiKey Part Number
296-AMC0300DQDWVRQ1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AMC0300DQDWVRQ1
Description
AUTOMOTIVE, PRECISION 250MV-INPU
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit Differential 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
-
Gain Bandwidth Product
280 kHz
Voltage - Input Offset
10 µV
Current - Supply
6.4mA
Current - Output / Channel
11 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.295", 7.50mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0001,71731 €1.717,31 €
2.0001,67647 €3.352,94 €
3.0001,65602 €4.968,06 €
5.0001,63336 €8.166,80 €
Manufacturers Standard Package
Unit Price without VAT:1,71731 €
Unit Price with VAT:2,00925 €