ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 425-FCCSP (13x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AM6254ATGGHAALW

DigiKey Part Number
296-AM6254ATGGHAALW-ND
Manufacturer
Manufacturer Product Number
AM6254ATGGHAALW
Description
HUMAN-MACHINE-INTERACTION SOC WI
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-A53 Microprocessor IC Sitara™ 4 Core, 64-Bit 1.4GHz 425-FCCSP (13x13)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-A53
Number of Cores/Bus Width
4 Core, 64-Bit
Speed
1.4GHz
Co-Processors/DSP
ARM® Cortex®-M4F
RAM Controllers
DDR4, LPDDR4
Graphics Acceleration
Yes
Display & Interface Controllers
LVDS, MIPI/CSI, MIPI-DPI, OLDI
Ethernet
10/100/1000Mbps (2)
SATA
-
USB
USB 2.0 (2)
Voltage - I/O
1.1V, 1.2V, 1.8V, 3.3V
Operating Temperature
-40°C ~ 105°C (TJ)
Security Features
AES, ARM TZ, Cryptography, DRBG, ECC, MD5, PKA, Random Number Generator, RSA, Secure Boot, SHA2, SMS
Mounting Type
Surface Mount
Package / Case
425-VFBGA, FCCSPBGA
Supplier Device Package
425-FCCSP (13x13)
Additional Interfaces
DMA, GPIO, I2C, I2S, MMC/SD, QSPI, SPDIF, SPI, TDM, UART/USART
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
11918,14849 €2.159,67 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:18,14849 €
Unit Price with VAT:21,23373 €