
REF3433TIDBVR | |
|---|---|
DigiKey Part Number | 296-REF3433TIDBVRTR-ND - Tape & Reel (TR) 296-REF3433TIDBVRCT-ND - Cut Tape (CT) 296-REF3433TIDBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | REF3433TIDBVR |
Description | IC VREF SERIES 3.3V 0.05% SOT23 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 3.3V V ±0.05% 10 mA SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | REF3433TIDBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 3.3V | |
Current - Output | 10 mA | |
Tolerance | ±0.05% | |
Temperature Coefficient | 6ppm/°C | |
Noise - 0.1Hz to 10Hz | 16.5µVp-p | |
Noise - 10Hz to 10kHz | 24µVrms | |
Voltage - Input | 3.8V ~ 12V | |
Current - Supply | 95µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,22000 € | 2,22 € |
| 10 | 1,65400 € | 16,54 € |
| 25 | 1,51240 € | 37,81 € |
| 100 | 1,35600 € | 135,60 € |
| 250 | 1,28152 € | 320,38 € |
| 500 | 1,23662 € | 618,31 € |
| 1.000 | 1,19966 € | 1.199,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,15400 € | 3.462,00 € |
| 6.000 | 1,13167 € | 6.790,02 € |
| Unit Price without VAT: | 2,22000 € |
|---|---|
| Unit Price with VAT: | 2,59740 € |










