
AFE4900YZT | |
|---|---|
DigiKey Part Number | 296-48891-2-ND - Tape & Reel (TR) 296-48891-1-ND - Cut Tape (CT) 296-48891-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AFE4900YZT |
Description | IC AFE 3 CHAN 24BIT 30DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3 Channel AFE 24 Bit 30-DSBGA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Number of Channels | 3 | |
Voltage - Supply, Analog | - | |
Voltage - Supply, Digital | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-XFBGA, DSBGA | |
Supplier Device Package | 30-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,33000 € | 29,33 € |
| 10 | 23,79800 € | 237,98 € |
| 25 | 22,41720 € | 560,43 € |
| 100 | 20,90030 € | 2.090,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 20,17712 € | 5.044,28 € |
| Unit Price without VAT: | 29,33000 € |
|---|---|
| Unit Price with VAT: | 34,31610 € |


