
TRS3253EMRSMREP | |
|---|---|
DigiKey Part Number | 296-41014-2-ND - Tape & Reel (TR) 296-41014-1-ND - Cut Tape (CT) 296-41014-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TRS3253EMRSMREP |
Description | IC TRANSCEIVER FULL 3/5 32VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3/5 Transceiver Full RS232 32-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TRS3253EMRSMREP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS232 | |
Number of Drivers/Receivers | 3/5 | |
Duplex | Full | |
Receiver Hysteresis | 500 mV | |
Data Rate | 1Mbps | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,31000 € | 11,31 € |
| 10 | 8,90500 € | 89,05 € |
| 25 | 8,30360 € | 207,59 € |
| 100 | 7,64260 € | 764,26 € |
| 250 | 7,32752 € | 1.831,88 € |
| 500 | 7,13768 € | 3.568,84 € |
| 1.000 | 6,98144 € | 6.981,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 6,78849 € | 20.365,47 € |
| Unit Price without VAT: | 11,31000 € |
|---|---|
| Unit Price with VAT: | 13,23270 € |

