
ADS8688IDBTR | |
|---|---|
DigiKey Part Number | 296-ADS8688IDBTR-ND - Tape & Reel (TR) 296-ADS8688IDBCT-ND - Cut Tape (CT) 296-ADS8688IDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8688IDBTR |
Description | IC ADC 16BIT SAR 38TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 8 Input 1 SAR 38-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS8688IDBTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 16 | |
Sampling Rate (Per Second) | 500k | |
Number of Inputs | 8 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | PGA-MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | PGA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 38-TFSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 38-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,86000 € | 14,86 € |
| 10 | 11,80500 € | 118,05 € |
| 25 | 11,04160 € | 276,04 € |
| 100 | 10,20210 € | 1.020,21 € |
| 250 | 9,80200 € | 2.450,50 € |
| 500 | 9,56084 € | 4.780,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 9,19907 € | 18.398,14 € |
| Unit Price without VAT: | 14,86000 € |
|---|---|
| Unit Price with VAT: | 17,38620 € |










