Parametric Equivalent

ADS8638SRGET | |
|---|---|
DigiKey Part Number | 296-29329-2-ND - Tape & Reel (TR) 296-29329-1-ND - Cut Tape (CT) 296-29329-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8638SRGET |
Description | IC ADC 12BIT 24-VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 8 Input 1 SAR 24-VQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8638SRGET Models |
Category | Number of A/D Converters 1 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 2.7V ~ 5.25V |
Number of Bits 12 | Voltage - Supply, Digital 1.65V ~ 5.25V |
Sampling Rate (Per Second) 1M | Features Temperature Sensor |
Number of Inputs 8 | Operating Temperature -40°C ~ 125°C |
Input Type Single Ended | Package / Case 24-VFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 24-VQFN (4x4) |
Configuration MUX-S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8638SRGER | Texas Instruments | 0 | 296-29340-1-ND | 5,93000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,99000 € | 6,99 € |
| 10 | 5,41500 € | 54,15 € |
| 25 | 5,02000 € | 125,50 € |
| 100 | 4,58660 € | 458,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,37976 € | 1.094,94 € |
| 500 | 4,25512 € | 2.127,56 € |
| 750 | 4,19273 € | 3.144,55 € |
| 1.250 | 4,12358 € | 5.154,47 € |
| 1.750 | 4,08318 € | 7.145,56 € |
| Unit Price without VAT: | 6,99000 € |
|---|---|
| Unit Price with VAT: | 8,17830 € |


