
ADS8353IRTET | |
|---|---|
DigiKey Part Number | 296-38553-2-ND - Tape & Reel (TR) 296-38553-1-ND - Cut Tape (CT) 296-38553-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS8353IRTET |
Description | IC ADC 16BIT 16-WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Analog to Digital Converter 2 Input 2 SAR 16-WQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | ADS8353IRTET Models |
Category | Number of A/D Converters 2 |
Manufacturer Texas Instruments | Architecture SAR |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reference Type External, Internal |
Part Status Active | Voltage - Supply, Analog 5V |
Number of Bits 16 | Voltage - Supply, Digital 1.65V ~ 5.5V |
Sampling Rate (Per Second) 600k | Features Simultaneous Sampling |
Number of Inputs 2 | Operating Temperature -40°C ~ 125°C |
Input Type Pseudo-Differential, Single Ended | Package / Case 16-WFQFN Exposed Pad |
Data Interface SPI | Supplier Device Package 16-WQFN (3x3) |
Configuration S/H-ADC | Mounting Type Surface Mount |
Ratio - S/H:ADC 1:1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADS8353IRTER | Texas Instruments | 125 | 296-38534-1-ND | 19,40000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,74000 € | 22,74 € |
| 10 | 18,30100 € | 183,01 € |
| 25 | 17,19160 € | 429,79 € |
| 100 | 15,97240 € | 1.597,24 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 16,39704 € | 4.099,26 € |
| 500 | 16,03024 € | 8.015,12 € |
| Unit Price without VAT: | 22,74000 € |
|---|---|
| Unit Price with VAT: | 26,60580 € |

