16 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)

ADS8327IBRSAT

DigiKey Part Number
296-21530-2-ND - Tape & Reel (TR)
296-21530-1-ND - Cut Tape (CT)
296-21530-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8327IBRSAT
Description
IC ADC 16BIT SAR 16QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 16-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADS8327IBRSAT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
500k
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
5V
Voltage - Supply, Digital
1.65V ~ 5.5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-QFN (4x4)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 4.641 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
114,85000 €14,85 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25011,68820 €2.922,05 €
50011,40962 €5.704,81 €
75011,27007 €8.452,55 €
Manufacturers Standard Package
Unit Price without VAT:14,85000 €
Unit Price with VAT:17,37450 €

Other Suppliers on DigiKey

4.641In Stock
Ships from Rochester Electronics, LLC