16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS8317IBDGKT

DigiKey Part Number
296-22668-2-ND - Tape & Reel (TR)
296-22668-1-ND - Cut Tape (CT)
296-22668-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8317IBDGKT
Description
IC ADC 16BIT SAR 8VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS8317IBDGKT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
250k
Number of Inputs
1
Input Type
Differential
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 264
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
116,32000 €16,32 €
1013,00200 €130,02 €
2512,17320 €304,33 €
10011,26240 €1.126,24 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25010,82824 €2.707,06 €
50010,56658 €5.283,29 €
75010,43553 €7.826,65 €
Manufacturers Standard Package
Unit Price without VAT:16,32000 €
Unit Price with VAT:19,09440 €

Other Suppliers on DigiKey

188In Stock
Ships from Rochester Electronics, LLC