
ADS7822UB/2K5 | |
|---|---|
DigiKey Part Number | 296-49138-2-ND - Tape & Reel (TR) 296-49138-1-ND - Cut Tape (CT) 296-49138-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS7822UB/2K5 |
Description | IC ADC 12BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADS7822UB/2K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200k | |
Number of Inputs | 1 | |
Input Type | Pseudo-Differential | |
Data Interface | SPI | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, 5V | |
Voltage - Supply, Digital | 2.7V ~ 3.6V, 5V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,26000 € | 4,26 € |
| 10 | 3,24500 € | 32,45 € |
| 25 | 2,99160 € | 74,79 € |
| 100 | 2,71230 € | 271,23 € |
| 250 | 2,57916 € | 644,79 € |
| 500 | 2,49894 € | 1.249,47 € |
| 1.000 | 2,43292 € | 2.432,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,36322 € | 5.908,05 € |
| Unit Price without VAT: | 4,26000 € |
|---|---|
| Unit Price with VAT: | 4,98420 € |

