MFR Recommended
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

ADS62C15IRGCTG4 | |
|---|---|
DigiKey Part Number | ADS62C15IRGCTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADS62C15IRGCTG4 |
Description | IC ADC 11BIT PIPELINED 64VQFN |
Customer Reference | |
Detailed Description | 11 Bit Analog to Digital Converter 2 Input 2 Pipelined 64-VQFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | ADS62C15IRGCTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Number of Bits | 11 | |
Sampling Rate (Per Second) | 125M | |
Number of Inputs | 2 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 2 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | Simultaneous Sampling | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-VQFN (9x9) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 50,82064 € | 12.705,16 € |
| Unit Price without VAT: | 50,82064 € |
|---|---|
| Unit Price with VAT: | 59,46015 € |


