Receiver 14 b 500M JESD204B 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS58J89IRGCT

DigiKey Part Number
296-50892-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS58J89IRGCT
Description
IC RECEIVER 14BIT 500M 64VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Receiver 14 b 500M JESD204B 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS58J89IRGCT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Receiver
Number of Channels
4
Resolution (Bits)
14 b
Sampling Rate (Per Second)
500M
Data Interface
JESD204B
Voltage Supply Source
Analog and Digital
Voltage - Supply
1.7V ~ 2V, 3.15V ~ 3.45V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 2.000 View Now
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
250331,51784 €82.879,46 €
Manufacturers Standard Package
Unit Price without VAT:331,51784 €
Unit Price with VAT:387,87587 €

Other Suppliers on DigiKey

2.000In Stock
Ships from Rochester Electronics, LLC