14 Bit Analog to Digital Converter Input 64-VQFN (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS54J54IRGC25

DigiKey Part Number
ADS54J54IRGC25-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADS54J54IRGC25
Description
IC ADC 64VQFN
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter Input 64-VQFN (9x9)
Datasheet
 Datasheet
EDA/CAD Models
ADS54J54IRGC25 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Number of Bits
14
Package / Case
64-VFQFN Exposed Pad
Supplier Device Package
64-VQFN (9x9)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types