
ADS5401IZAY | |
|---|---|
DigiKey Part Number | 296-36909-5-ND |
Manufacturer | |
Manufacturer Product Number | ADS5401IZAY |
Description | IC ADC 12BIT PIPELINED 196NFBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 196-NFBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADS5401IZAY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 800M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V, 3.15V ~ 3.45V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 196-LFBGA | |
Supplier Device Package | 196-NFBGA (12x12) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 320,90000 € | 320,90 € |
| 10 | 277,96500 € | 2.779,65 € |
| 25 | 267,24680 € | 6.681,17 € |
| Unit Price without VAT: | 320,90000 € |
|---|---|
| Unit Price with VAT: | 375,45300 € |

