14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS4145IRGZT

DigiKey Part Number
296-28385-2-ND - Tape & Reel (TR)
296-28385-1-ND - Cut Tape (CT)
296-28385-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS4145IRGZT
Description
IC ADC 14BIT PIPELINED 48VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
14 Bit Analog to Digital Converter 1 Input 1 Pipelined 48-VQFN (7x7)
Datasheet
 Datasheet
EDA/CAD Models
ADS4145IRGZT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
14
Sampling Rate (Per Second)
125M
Number of Inputs
1
Input Type
Differential
Data Interface
LVDS - Parallel, Parallel
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
Pipelined
Reference Type
Internal
Voltage - Supply, Analog
1.7V ~ 1.9V
Voltage - Supply, Digital
1.7V ~ 1.9V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
48-VFQFN Exposed Pad
Supplier Device Package
48-VQFN (7x7)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 262
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 €51,03 €
1042,10800 €421,08 €
2539,87840 €996,96 €
10037,42880 €3.742,88 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25036,26112 €9.065,28 €
Manufacturers Standard Package
Unit Price without VAT:51,03000 €
Unit Price with VAT:59,70510 €