ADS1245IDGST is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 261
Unit Price: 28,61342 €
Datasheet
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP

ADS1245IDGST

DigiKey Part Number
296-15742-2-ND - Tape & Reel (TR)
296-15742-1-ND - Cut Tape (CT)
296-15742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS1245IDGST
Description
IC ADC 24BIT SIGMA-DELTA 10VSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
24 Bit Analog to Digital Converter 1 Input 1 Sigma-Delta 10-VSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS1245IDGST Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
24
Sampling Rate (Per Second)
15
Number of Inputs
1
Input Type
Differential, Single Ended
Data Interface
SPI
Configuration
ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External
Voltage - Supply, Analog
2.5V ~ 5.25V
Voltage - Supply, Digital
1.8V ~ 3.6V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-VSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 51.885 View Now
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
110,05000 €10,05 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2507,70924 €1.927,31 €
5007,51124 €3.755,62 €
7507,41216 €5.559,12 €
Manufacturers Standard Package
Unit Price without VAT:10,05000 €
Unit Price with VAT:11,75850 €

Other Suppliers on DigiKey

51.885In Stock
Ships from Rochester Electronics, LLC