

ADS1222IPWT | |
|---|---|
DigiKey Part Number | 296-17321-2-ND - Tape & Reel (TR) 296-17321-1-ND - Cut Tape (CT) 296-17321-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADS1222IPWT |
Description | IC ADC 24BIT SIGMA-DELTA 14TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 2 Input 1 Sigma-Delta 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADS1222IPWT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 240 | |
Number of Inputs | 2 | |
Input Type | Differential, Single Ended | |
Data Interface | SPI | |
Configuration | MUX-ADC | |
Ratio - S/H:ADC | - | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 14-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-TSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 € | 12,81 € |
| 10 | 10,12800 € | 101,28 € |
| 25 | 9,45720 € | 236,43 € |
| 100 | 8,72030 € | 872,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 8,36892 € | 2.092,23 € |
| 500 | 8,15714 € | 4.078,57 € |
| 750 | 8,05115 € | 6.038,36 € |
| Unit Price without VAT: | 12,81000 € |
|---|---|
| Unit Price with VAT: | 14,98770 € |

