16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADS112U04IPWR

DigiKey Part Number
296-ADS112U04IPWRTR-ND - Tape & Reel (TR)
296-ADS112U04IPWRCT-ND - Cut Tape (CT)
296-ADS112U04IPWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS112U04IPWR
Description
IC ADC 16BIT SIGMA-DELTA 16TSSOP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 4 Input 1 Sigma-Delta 16-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
ADS112U04IPWR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
2k
Number of Inputs
4
Input Type
Differential, Pseudo-Differential, Single Ended
Data Interface
UART
Configuration
MUX-PGA-ADC
Ratio - S/H:ADC
-
Number of A/D Converters
1
Architecture
Sigma-Delta
Reference Type
External, Internal
Voltage - Supply, Analog
±2.5V, 2.3V ~ 5.5V
Voltage - Supply, Digital
2.3V ~ 5.5V
Features
PGA, Temperature Sensor
Operating Temperature
-40°C ~ 125°C
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 513
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,84000 €5,84 €
104,49900 €44,99 €
254,16320 €104,08 €
1003,79390 €379,39 €
2503,61784 €904,46 €
5003,51172 €1.755,86 €
1.0003,42438 €3.424,38 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.0003,35250 €6.705,00 €
Manufacturers Standard Package
Unit Price without VAT:5,84000 €
Unit Price with VAT:6,83280 €