
TPS7A2042PDQNR | |
|---|---|
DigiKey Part Number | 296-TPS7A2042PDQNRTR-ND - Tape & Reel (TR) 296-TPS7A2042PDQNRCT-ND - Cut Tape (CT) 296-TPS7A2042PDQNRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS7A2042PDQNR |
Description | IC REG LINEAR 4.2V 300MA 4-X2SON |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-X2SON (1x1) |
Datasheet | Datasheet |
EDA/CAD Models | TPS7A2042PDQNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 6V | |
Voltage - Output (Min/Fixed) | 4.2V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 0.14V @ 300mA | |
Current - Output | ||
Current - Quiescent (Iq) | 15 µA | |
PSRR | 65dB ~ 40dB (100Hz ~ 1MHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN Exposed Pad | |
Supplier Device Package | 4-X2SON (1x1) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21500 € | 2,15 € |
| 25 | 0,19160 € | 4,79 € |
| 100 | 0,16550 € | 16,55 € |
| 250 | 0,15292 € | 38,23 € |
| 500 | 0,14538 € | 72,69 € |
| 1.000 | 0,13916 € | 139,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,11327 € | 339,81 € |
| 6.000 | 0,10994 € | 659,64 € |
| 9.000 | 0,10828 € | 974,52 € |
| 15.000 | 0,10643 € | 1.596,45 € |
| 21.000 | 0,10536 € | 2.212,56 € |
| 30.000 | 0,10432 € | 3.129,60 € |
| 75.000 | 0,10209 € | 7.656,75 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36270 € |

