Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

ADC08832IMX/NOPB | |
|---|---|
DigiKey Part Number | 296-38692-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ADC08832IMX/NOPB |
Description | IC ADC 8BIT SAR 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8 Bit Analog to Digital Converter 2 Input 1 SAR 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADC08832IMX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Bits | 8 | |
Sampling Rate (Per Second) | 250k | |
Number of Inputs | 2 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | SPI, DSP | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | Supply | |
Voltage - Supply, Analog | 4.5V ~ 6V | |
Voltage - Supply, Digital | 4.5V ~ 6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,45877 € | 3.646,92 € |
| 5.000 | 1,43043 € | 7.152,15 € |
| Unit Price without VAT: | 1,45877 € |
|---|---|
| Unit Price with VAT: | 1,70676 € |


