Direct

74LVC2G132DCURE4 | |
|---|---|
DigiKey Part Number | 74LVC2G132DCURE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 74LVC2G132DCURE4 |
Description | IC GATE NAND 2CH 2-INP 8VSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Schmitt Trigger 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LVC2G132DCURE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Schmitt Trigger | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 10 µA | |
Current - Output High, Low | 32mA, 32mA | |
Input Logic Level - Low | 0.39V ~ 1.87V | |
Input Logic Level - High | 1.16V ~ 3.33V | |
Max Propagation Delay @ V, Max CL | 6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-VSSOP | |
Package / Case | 8-VFSOP (0.091", 2.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,14357 € | 430,71 € |
| 6.000 | 0,13953 € | 837,18 € |
| 9.000 | 0,13750 € | 1.237,50 € |
| 15.000 | 0,13526 € | 2.028,90 € |
| 21.000 | 0,13395 € | 2.812,95 € |
| 30.000 | 0,13269 € | 3.980,70 € |
| Unit Price without VAT: | 0,14357 € |
|---|---|
| Unit Price with VAT: | 0,16798 € |


