Buck Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-CDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5962-8768105VEA

DigiKey Part Number
2156-5962-8768105VEA-ND
Manufacturer
Manufacturer Product Number
5962-8768105VEA
Description
UC1825A-SP HIGH SPEED PWM CONTRO
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Up, Step-Up/Step-Down DC-DC Controller IC 16-CDIP
Datasheet
 Datasheet
EDA/CAD Models
5962-8768105VEA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Bulk
Part Status
Active
Output Type
Transistor Driver
Function
Step-Up, Step-Up/Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
2
Output Phases
1
Voltage - Supply (Vcc/Vdd)
12V ~ 20V
Frequency - Switching
Up to 1MHz
Duty Cycle (Max)
50%
Synchronous Rectifier
No
Clock Sync
No
Serial Interfaces
-
Control Features
Current Limit, Enable, Frequency Control, Overcurrent, Ramp, Soft Start
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Through Hole
Package / Case
16-CDIP (0.300", 7.62mm)
Supplier Device Package
16-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,31 € flat rate shipping fee will apply
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Bulk:5
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1781,47000 €781,47 €
Unit Price without VAT:781,47000 €
Unit Price with VAT:914,31990 €