
004.BU-OEM.Next-PM | |
|---|---|
DigiKey Part Number | 6037-004.BU-OEM.Next-PMTB-ND |
Manufacturer | |
Manufacturer Product Number | 004.BU-OEM.Next-PM |
Description | PM1, 2.5, 10 PARTICLE SENSOR |
Customer Reference | |
Detailed Description | Air Sensor Dust Sensor Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Tera Sensor | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Air Sensor | |
Output Type | UART | |
Sensitivity | 1μg/m3 | |
Voltage - Supply | 5V | |
Mounting Type | User Defined | |
Operating Temperature | -20°C ~ 70°C | |
Package / Case | Module |
| Bulk: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 80,90000 € | 80,90 € |
| Unit Price without VAT: | 80,90000 € |
|---|---|
| Unit Price with VAT: | 94,65300 € |






