
54-00340 | |
|---|---|
DigiKey Part Number | 839-54-00340-ND |
Manufacturer | |
Manufacturer Product Number | 54-00340 |
Description | M12 B-CODE 4POS PLUG PANEL MOUNT |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Plug, Male Pins Solder Cup |
Datasheet | Datasheet |
EDA/CAD Models | 54-00340 Models |
Category | Primary Material Metal |
Mfr | Shell Material Brass |
Series | Shell Finish Nickel |
Packaging Tray | Contact Finish - Mating Gold |
Part Status Active | Color Silver |
Connector Type | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Positions 4 | Material Flammability Rating UL94 HB |
Shell Size - Insert M12-4 | Shielding |
Mounting Type Panel Mount | Current Rating (Amps) 4A |
Mounting Feature Bulkhead - Front Side Nut | Voltage Rating 250V |
Termination Solder Cup | Operating Temperature -40°C ~ 105°C |
Fastening Type Threaded | Contact Material Brass |
Orientation B | Insert Material Polyamide (PA66), Nylon 6/6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,52000 € | 4,52 € |
| 10 | 3,83900 € | 38,39 € |
| 25 | 3,59840 € | 89,96 € |
| 50 | 3,42660 € | 171,33 € |
| 150 | 3,17093 € | 475,64 € |
| 300 | 3,01960 € | 905,88 € |
| 600 | 2,87555 € | 1.725,33 € |
| 1.050 | 2,76430 € | 2.902,51 € |
| 2.550 | 2,59673 € | 6.621,66 € |
| Unit Price without VAT: | 4,52000 € |
|---|---|
| Unit Price with VAT: | 5,28840 € |



