
30-03694 | |
|---|---|
DigiKey Part Number | 839-30-03694-ND 839-30-03694-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03694 |
Description | WIRE, 4C TS, 18 AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 18 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 19/0.0091" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.276" (7.01mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | - | |
Features | - | |
Voltage | 60 V | |
Operating Temperature | -50°C ~ 125°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0374" (0.950mm) | |
Conductor Insulation | Polyethylene (XLPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,16000 € | 6,16 € |
| 5 | 5,50600 € | 27,53 € |
| 10 | 5,24200 € | 52,42 € |
| 25 | 4,91040 € | 122,76 € |
| 50 | 4,67160 € | 233,58 € |
| 100 | 4,44260 € | 444,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 3,18497 € | 487,30 € |
| 306 | 3,02722 € | 926,33 € |
| 459 | 2,93795 € | 1.348,52 € |
| 765 | 2,82850 € | 2.163,80 € |
| 1.071 | 2,75817 € | 2.954,00 € |
| 1.530 | 2,68513 € | 4.108,25 € |
| Unit Price without VAT: | 6,16000 € |
|---|---|
| Unit Price with VAT: | 7,20720 € |


