
30-03491 | |
|---|---|
DigiKey Part Number | 839-30-03491-ND 839-30-03491-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03491 |
Description | HOOK-UP STRND 24AWG BROWN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 24 AWG Hook-Up Wire 11/0.0063" Brown 600V |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.085" (2.16mm) |
Mfr | Jacket (Insulation) Thickness 0.030" (0.76mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Length 502.0' (153.0m) |
Part Status Active | Voltage 600V |
Cable Type | Operating Temperature -60°C ~ 200°C |
Wire Gauge | Jacket Color |
Conductor Strand 11/0.0063" | Ratings UL Style 3530 |
Conductor Material | Features Biological Compatibility |
Jacket (Insulation) Material |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 1 | 1,50000 € | 1,50 € |
| 5 | 1,34600 € | 6,73 € |
| 10 | 1,28200 € | 12,82 € |
| 25 | 1,20160 € | 30,04 € |
| 50 | 1,14400 € | 57,20 € |
| 100 | 1,08860 € | 108,86 € |
| Length | Unit Price (Per Meter) | Ext Price |
|---|---|---|
| 153 | 0,66098 € | 101,13 € |
| 306 | 0,62886 € | 192,43 € |
| 459 | 0,61068 € | 280,30 € |
| 765 | 0,58839 € | 450,12 € |
| 1.071 | 0,57407 € | 614,83 € |
| 1.530 | 0,55922 € | 855,61 € |
| Unit Price without VAT: | 1,50000 € |
|---|---|
| Unit Price with VAT: | 1,75500 € |





