
30-03406 | |
|---|---|
DigiKey Part Number | 839-30-03406-ND 839-30-03406-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03406 |
Description | CABLE 4COND 22AWG BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 4 Conductor Multi-Conductor Cable Black 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 4 | |
Wire Gauge | ||
Conductor Strand | 26/0.005" | |
Conductor Material | Copper, Bare | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.189" (4.80mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 20280 | |
Features | - | |
Voltage | 300 V | |
Operating Temperature | -40°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0299" (0.759mm) | |
Conductor Insulation | Thermoplastic Elastomer (TPE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,00000 € | 5,00 € |
| 5 | 4,46800 € | 22,34 € |
| 10 | 4,25600 € | 42,56 € |
| 25 | 3,98680 € | 99,67 € |
| 50 | 3,79300 € | 189,65 € |
| 100 | 3,60740 € | 360,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 2,61333 € | 399,84 € |
| 306 | 2,48422 € | 760,17 € |
| 459 | 2,42087 € | 1.111,18 € |
| Unit Price without VAT: | 5,00000 € |
|---|---|
| Unit Price with VAT: | 5,85000 € |






