
30-03306 | |
|---|---|
DigiKey Part Number | 839-30-03306-ND |
Manufacturer | |
Manufacturer Product Number | 30-03306 |
Description | CABLE 2COND 24AWG GREEN/BLUE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2 (1 Pair Twisted) Conductor Multi-Conductor Cable Blue, Green 24 AWG 502.0' (153.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 (1 Pair Twisted) | |
Wire Gauge | ||
Conductor Strand | 26/0.0039" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | - | |
Jacket (Insulation) Diameter | - | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Blue, Green | |
Ratings | UL Style 1640 | |
Features | - | |
Voltage | 30 V | |
Operating Temperature | 80°C | |
Usage | Communication, Control | |
Jacket (Insulation) Thickness | - | |
Conductor Insulation | Polyethylene (PE) | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.530 | 1,59516 € | 2.440,59 € |
| Unit Price without VAT: | 1,59516 € |
|---|---|
| Unit Price with VAT: | 1,86634 € |



