
30-03221 | |
|---|---|
DigiKey Part Number | 839-30-03221-ND 839-30-03221-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03221 |
Description | CABLE 5COND 18AWG BLACK SHLD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 5 Conductor Multi-Conductor Cable Black 18 AWG Foil, Braid |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 5 | |
Wire Gauge | ||
Conductor Strand | 165/0.0031" | |
Conductor Material | Copper, Tinned | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.291" (7.39mm) | |
Shield Type | Foil, Braid | |
Length | 502.0' (153.0m) | |
Jacket Color | Black | |
Ratings | UL Style 2464 | |
Features | Drain Wire | |
Voltage | 300 V | |
Operating Temperature | -20°C ~ 80°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0354" (0.900mm) | |
Conductor Insulation | Poly-Vinyl Chloride (PVC) | |
Grade | - | |
Qualification | - | |
Shield Material | Aluminum; Copper, Tinned | |
Shield Coverage | 65% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,39000 € | 10,39 € |
| 5 | 9,27600 € | 46,38 € |
| 10 | 8,82800 € | 88,28 € |
| 25 | 8,26640 € | 206,66 € |
| 50 | 7,86200 € | 393,10 € |
| 100 | 7,47390 € | 747,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 5,76549 € | 882,12 € |
| 306 | 5,47765 € | 1.676,16 € |
| 459 | 5,31464 € | 2.439,42 € |
| 765 | 5,11482 € | 3.912,84 € |
| 1.071 | 4,98641 € | 5.340,45 € |
| 1.530 | 4,85299 € | 7.425,07 € |
| Unit Price without VAT: | 10,39000 € |
|---|---|
| Unit Price with VAT: | 12,15630 € |


