
30-03176 | |
|---|---|
DigiKey Part Number | 839-30-03176-ND 839-30-03176-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-03176 |
Description | CABLE 2COND 22AWG WHITE/BLACK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 2 Conductor Multi-Conductor Cable Black, White 22 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Number of Conductors | 2 | |
Wire Gauge | ||
Conductor Strand | 17/0.0063" | |
Conductor Material | - | |
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.126" (3.20mm) | |
Shield Type | - | |
Length | 502.0' (153.0m) | |
Jacket Color | Black, White | |
Ratings | UL Style 21516 | |
Features | - | |
Voltage | 600 V | |
Operating Temperature | -40°C ~ 105°C | |
Usage | - | |
Jacket (Insulation) Thickness | 0.0150" (0.381mm) | |
Conductor Insulation | - | |
Grade | - | |
Qualification | - | |
Shield Material | - | |
Shield Coverage | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,84000 € | 1,84 € |
| 5 | 1,64600 € | 8,23 € |
| 10 | 1,56800 € | 15,68 € |
| 25 | 1,46960 € | 36,74 € |
| 50 | 1,39900 € | 69,95 € |
| 100 | 1,33130 € | 133,13 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 153 | 0,89614 € | 137,11 € |
| 306 | 0,85245 € | 260,85 € |
| 459 | 0,82771 € | 379,92 € |
| 765 | 0,79742 € | 610,03 € |
| 1.071 | 0,77796 € | 833,20 € |
| 1.530 | 0,75776 € | 1.159,37 € |
| Unit Price without VAT: | 1,84000 € |
|---|---|
| Unit Price with VAT: | 2,15280 € |


