28 AWG Hook-Up Wire 7/0.0050" Brown 300V 98.43' (30.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02600

DigiKey Part Number
839-30-02600-30-ND
Manufacturer
Manufacturer Product Number
30-02600
Description
HOOK-UP STRND 28AWG BROWN 98.43'
Customer Reference
Detailed Description
28 AWG Hook-Up Wire 7/0.0050" Brown 300V 98.43' (30.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
7/0.0050"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.041" (1.04mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
98.43' (30.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
127,03000 €27,03 €
522,11600 €110,58 €
Manufacturers Standard Package
Unit Price without VAT:27,03000 €
Unit Price with VAT:31,62510 €
Alternate Length
HOOK-UP STRND 28AWG BROWN
In-Stock: 1671
Unit Price: 1,08000 €
HOOK-UP STRND 28AWG BROWN 3.28'
In-Stock: 18
Unit Price: 1,13000 €
HOOK-UP STRND 28AWG BROWN 16.40'
In-Stock: 10
Unit Price: 4,78000 €
HOOK-UP STRND 28AWG BROWN 498.7'
In-Stock: 1
Unit Price: 126,90000 €