
30-02598 | |
|---|---|
DigiKey Part Number | 839-30-02598-ND 839-30-02598-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02598 |
Description | HOOK-UP STRND 28AWG PURPLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 28 AWG Hook-Up Wire 7/0.0050" Purple 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,08000 € | 1,08 € |
| 5 | 0,96400 € | 4,82 € |
| 10 | 0,91700 € | 9,17 € |
| 25 | 0,86040 € | 21,51 € |
| 50 | 0,81920 € | 40,96 € |
| 100 | 0,77970 € | 77,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,42282 € | 128,96 € |
| 610 | 0,40221 € | 245,35 € |
| 915 | 0,39055 € | 357,35 € |
| 1.525 | 0,37624 € | 573,77 € |
| 2.135 | 0,36706 € | 783,67 € |
| 3.050 | 0,36188 € | 1.103,73 € |
| Unit Price without VAT: | 1,08000 € |
|---|---|
| Unit Price with VAT: | 1,26360 € |



