
30-02596 | |
|---|---|
DigiKey Part Number | 839-30-02596-ND |
Manufacturer | |
Manufacturer Product Number | 30-02596 |
Description | HOOK-UP STRND 28AWG GRN 1000.7' |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0050" Green 300V 1000.7' (305.0m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0050" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.041" (1.04mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 132,23000 € | 132,23 € |
| 2 | 125,81000 € | 251,62 € |
| 3 | 122,17333 € | 366,52 € |
| 5 | 117,72200 € | 588,61 € |
| 7 | 114,86143 € | 804,03 € |
| 10 | 111,89100 € | 1.118,91 € |
| Unit Price without VAT: | 132,23000 € |
|---|---|
| Unit Price with VAT: | 154,70910 € |







