
30-02556 | |
|---|---|
DigiKey Part Number | 839-30-02556-ND 839-30-02556-DS-ND |
Manufacturer | |
Manufacturer Product Number | 30-02556 |
Description | HOOK-UP STRND 20AWG GREEN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Meters in Order Quantity - 20 AWG Hook-Up Wire 19/0.0075" Green 300V |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 19/0.0075" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.064" (1.63mm) | |
Jacket (Insulation) Thickness | 0.013" (0.33mm) | |
Length | 1000.7' (305.0m) | |
Voltage | 300V | |
Operating Temperature | -80°C ~ 200°C | |
Jacket Color | ||
Ratings | UL Style 1332 | |
Features | - | |
Grade | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 5 | 1,71000 € | 8,55 € |
| 10 | 1,62800 € | 16,28 € |
| 25 | 1,52640 € | 38,16 € |
| 50 | 1,45280 € | 72,64 € |
| 100 | 1,38260 € | 138,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 305 | 0,64866 € | 197,84 € |
| 610 | 0,61689 € | 376,30 € |
| 915 | 0,59891 € | 548,00 € |
| 1.525 | 0,57686 € | 879,71 € |
| 2.135 | 0,56270 € | 1.201,36 € |
| 3.050 | 0,54800 € | 1.671,40 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,23470 € |






