20 AWG Hook-Up Wire 19/0.0075" Blue 300V 16.40' (5.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02555

DigiKey Part Number
839-30-02555-5-ND
Manufacturer
Manufacturer Product Number
30-02555
Description
HOOK-UP STRND 20AWG BLUE 16.40'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0075" Blue 300V 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0075"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
16.40' (5.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,27000 €9,27 €
Manufacturers Standard Package
Unit Price without VAT:9,27000 €
Unit Price with VAT:10,84590 €
Alternate Length
HOOK-UP STRND 20AWG BLUE
In-Stock: 783
Unit Price: 1,91000 €
HOOK-UP STRND 20AWG BLUE 498.7'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BLUE 3.28'
In-Stock: 0
Unit Price:
HOOK-UP STRND 20AWG BLUE 98.43'
In-Stock: 1
Unit Price: 53,97000 €