20 AWG Hook-Up Wire 19/0.0075" Black 300V 3.28' (1.00m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

30-02552

DigiKey Part Number
839-30-02552-1-ND
Manufacturer
Manufacturer Product Number
30-02552
Description
HOOK-UP STRND 20AWG BLACK 3.28'
Customer Reference
Detailed Description
20 AWG Hook-Up Wire 19/0.0075" Black 300V 3.28' (1.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Discontinued at DigiKey
Cable Type
Wire Gauge
Conductor Strand
19/0.0075"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.064" (1.63mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
3.28' (1.00m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Spool Size
1000.7' (305.0m)
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,02000 €2,02 €
51,65800 €8,29 €
101,28900 €12,89 €
Manufacturers Standard Package
Unit Price without VAT:2,02000 €
Unit Price with VAT:2,36340 €
Alternate Length
HOOK-UP STRND 20AWG BLK 1000.7'
In-Stock: 5
Unit Price: 272,61000 €
HOOK-UP STRND 20AWG BLACK 16.40'
In-Stock: 16
Unit Price: 9,27000 €
HOOK-UP STRND 20AWG BLACK 98.43'
In-Stock: 0
Unit Price: 53,97000 €
HOOK-UP STRND 20AWG BLACK 498.7'
In-Stock: 1
Unit Price: 172,40000 €
HOOK-UP STRND 20AWG BLACK METER
In-Stock: 68
Unit Price: 1,91000 €